Fluke Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Grey, Red

RS Stock No.:
2600084
Mfr. Prt No.:
AC120
Brand:
Fluke
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
RS stock number 2600084
Product description Fluke Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Grey, Red
Manufacturer / Brand Fluke
Manufacturer part number AC120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke AC120 Alligator Clip Set for 120-Series Test Leads

From Fluke, this set of three Probe Tip Alligator Clips are designed for use with STL 120 Shielded Test Leads and TL75 Test Leads. The safety designed insulated clips accept standard 0.08’’ (2mm)-pin tip sized test probes. With nickel-plated steel jaw contact material and a standard jaw opening of 5/16’’ (8mm), these clips ensure a secure and conductive connection.

• Red, Grey and Black Alligator Clip
• Maximum Voltage: CAT III 1000 V per IEC 61010-031
• Maximum Current: 10A
• Material: Nickel-plated steel jaw
• Jaw Opening: 5/16’’ (8mm)


Specifications

Attribute Value
Brand Fluke
Contact Material Nickel-Plated Steel
Insulated Yes
Colour Black, Grey, Red
Insulation Material Rubber
Jaw Opening 8 mm
Current Rating 10 A
Checking stock...
VND
2,678,144.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,678,144.00
*price per unit indicative
"Fluke Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Grey, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products