RS PRO ICMA9 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V

RS Stock No.:
1241957
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241957
Product description RS PRO ICMA9 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V
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
RS stock number 1241957
Product description RS PRO ICMA9 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro ICMA9 Clampmeter

RS Pro ICMA9 clamp meter with high performance. Fully automatic intelligent tester that selects the measuring function dependent on input terminal and clamp conditions. No range or function selection is necessary. The clamp meter measures AC voltage, DC voltage, resistance and AC current.

Features and Benefits

6000 Count display with annunciators
Auto sensing on ACV, DCV, Ω, ACA
400 A ac measurement capability
±(2% + 3 digits) basic ac current accuracy
600 V ac/dc voltage measuring range
2 kΩ resistance range with continuity beeper
Display hold function
Auto power off and low battery indicator
Detachable leads to allow replacement or connection of fused test leads
27 mm diameter conductor jaw capacity
Safety to EN61010 CAT, III 600 V


Specifications

Attribute Value
Brand RS PRO
Clamp Meter Type AC Current Clamp Meter
Absolute Maximum AC Current Measurement 600 A ac
Absolute Maximum Resistance Measurement 2 kΩ
Safety Category Voltage 600 V, 1000 V
Battery Type 9 V Alkaline (NEDA 1604 or IEC 6F22)
Absolute Maximum AC Voltage Measurement 750 V ac
Safety Category CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy ±2 % + 2 Digits
Absolute Maximum DC Voltage Measurement 999.9 V dc
Display Type LCD
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±(1.8% rdg + 3dgts)
Power Source Battery
Width 46 mm
Length 66 mm
AC Current Measurement Resolution 100 mA
Dimensions 66 x 46 x 198 mm
Best DC Voltage Accuracy ±(1% rdg + 2dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance
Best AC Voltage Accuracy ±(1.5% rdg + 3dgts)
Model Number ICMA9
Minimum Operating Temperature 0 °C
Height 198 mm
AC Voltage Measurement Resolution 100 mV
Maximum Conductor Size 27 mm
Battery Life 250 h
Jaw Capacity Busbars 27 mm
Weight 260 g
Safety Category Level CAT II, CAT III
Checking stock...
VND
5,470,318.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,470,318.35
*price per unit indicative
"RS PRO ICMA9 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products