Staubli Red Female Banana Socket – Crimp Termination, 600V, 80A

RS Stock No.:
7633076
Mfr. Prt No.:
15.0017-22
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7633076
Product description Staubli Red Female Banana Socket - Crimp Termination, 600V, 80A
Manufacturer / Brand Staubli
Manufacturer part number 15.0017-22
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
RS stock number 7633076
Product description Staubli Red Female Banana Socket - Crimp Termination, 600V, 80A
Manufacturer / Brand Staubli
Manufacturer part number 15.0017-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.

Multi-Contact 6 mm Safety Sockets, 10mm Sq. Cable

Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 10.5mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilised with a flush mounting plug it acts as an appliance connector and with the plugs as an inline coupling. The insulator body allows for a maximum cable cross section of 10.5 mm2, suitable for many applications that call for a 6 mm diameter socket connector. The socket connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KBT6AR-N inline socket connector assembly.

Note

Mates with 763-3036 , 763-3130 , 763-3168 , 763-3196 and range and branch connector plug 763-3228


Specifications

Attribute Value
Brand Staubli
Contact Material CuZn/Cu
Length 100.5 mm
Termination Method Crimp
Colour Red
Voltage Rating 600 V
Contact Plating Ag
Connector Size 6 mm
Insulation Material TPE
Gender Female
Type Banana Socket
Current Rating 80 A
Checking stock...
VND
1,283,416.82
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,283,416.82
*price per unit indicative
"Staubli Red Female Banana Socket - Crimp Termination, 600V, 80A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products