Staubli Red Female Banana Socket – Tab Termination, 30 V, 60V dc, 10A

RS Stock No.:
7632935
Mfr. Prt No.:
23.0030-22
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7632935
Product description Staubli Red Female Banana Socket - Tab Termination, 30 V, 60V dc, 10A
Manufacturer / Brand Staubli
Manufacturer part number 23.0030-22
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
RS stock number 7632935
Product description Staubli Red Female Banana Socket - Tab Termination, 30 V, 60V dc, 10A
Manufacturer / Brand Staubli
Manufacturer part number 23.0030-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

2mm Multi-Contact Test Lead Plug and Socket Connectors

Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.

Multi-Contact LB-12R 2mm Rigid Panel Mount Socket

Multi-Contact LB-12R series 2 mm panel mount socket connectors feature a rigid socket machined from brass, M6x0.5 thread for mounting into pre-drilled holes and has a flat 2.8 x 0.8 mm tab. The LB-12R range of rigid panel mount sockets is for use with the SLS205-L range of multilam plug connectors, this combination offers secure and reliable repeat connectivity for your desired application. Supplied complete with washer and locknut, overall diameter of the plug entry point is 8.5mm diameter.

Note

Suitable for use with the SLS205-L range of multilam test lead plugs see 763-2897 and range.

Insulated 2mm rigid socket
Optalloy® finish
Flat connecting tab (2.8mm x 0.8mm)
Supplied with fixings
Can be screwed into pre-drilled panels
Rated up to 30Vac / 60Vdc at 10A
Compatible with SLS205-L 2mm plug


Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Length 15.5 mm
Termination Method Tab
Colour Red
Voltage Rating 30 V, 60 V dc
Connector Size 2mm
Gender Female
Type Banana Socket
Current Rating 10 A
Checking stock...
VND
124,282.62
Out of stock
Price Each
Unit(s)Per Unit(VND)
1124,282.62
*price per unit indicative
"Staubli Red Female Banana Socket - Tab Termination, 30 V, 60V dc, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products