Lapp Chrome Nickel Steel Cable Gland Locknut, M20 Thread, IP68
- RS Stock No.:
- 7960063
- Mfr. Prt No.:
- 52032625
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7960063 |
| Product description | Lapp Chrome Nickel Steel Cable Gland Locknut, M20 Thread, IP68 |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52032625 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7960063 |
| Product description | Lapp Chrome Nickel Steel Cable Gland Locknut, M20 Thread, IP68 |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52032625 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Skintop Chromium Nickel Steel Locknuts
From Lapp, the Skindicht SM-M INOX steel lock nut combines with cable glands to provide a secure and reliable connection in through-holes and walled housings. With a simple screw-on action, it counters corresponding Skindicht cable glands in pre-drilled, unthreaded holes.
This Skindicht series of locknuts have a robust chrome nickel steel construction which offers excellent mechanical resistance, as well as chemical resistance.
Features and Benefits
• Mechanical Resistance
• Chemical Resistance
• Operating Temperature -60°C to +200°C
Applications
The Skindicht SM-M INOX counter nut can be used with corresponding cable glands to help terminate and seal cable into electrical equipment, enclosures and conduit. Its chemical resistance makes it ideal for petrochemical applications, while its stainless steel construction means it can work with INOX cable glands in specialist environments.
• Pharmaceutical and petrochemical industry
• Offshore sector
• Wind Power Plants
• Brickworks
Accessories
This counter nut is compatible with corresponding Skintop INOX Cable Glands.
• 796-0035 is a M16 x 1.5 Skintop INOX Cable Gland
• 796-0044 is a M20 x 1.5 Skintop INOX Cable Gland
• 796-0047 is a M25 x 1.5 Skintop INOX Cable Gland
• 796-0041 is a M32 x 1.5 Skintop INOX Cable Gland
• 796-0050 is a M16 x 1.5 Skintop INOX-R Cable Gland
• 796-0053 is a M20 x 1.5 Skintop INOX-R Cable Gland
• 796-0057 is a M25 x 1.5 Skintop INOX-R Cable Gland
• 796-0066 is a M32 x 1.5 Skintop INOX-R Cable Gland
Specifications
| Attribute | Value |
| Brand | Lapp |
| Thread Size | M20 |
| Series | Skindicht INOX |
| Maximum Operating Temperature | +200 °C |
| IP Rating | IP68 |
| Minimum Operating Temperature | -15 °C |
| Material | Chrome Nickel Steel |