Hirschmann Test & Measurement Grey Male Banana Plug – Solder Termination, 60V dc, 6A
- RS Stock No.:
- 0102844
- Mfr. Prt No.:
- 973509106
- Brand:
- Hirschmann Test & Measurement
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
| RS stock number | 0102844 |
| Product description | Hirschmann Test & Measurement Grey Male Banana Plug - Solder Termination, 60V dc, 6A |
| Manufacturer / Brand | Hirschmann Test & Measurement |
| Manufacturer part number | 973509106 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Hirschmann Test & Measurement |
| Length | 37 mm |
| Voltage Rating | 60 V dc |
| Gender | Male |
| Insulation Material | PVC-P |
| Current Rating | 6 A |
| Contact Material | Brass |
| Colour | Grey |
| Contact Plating | Nickel |
| Type | Banana Plug |
| Termination Method | Solder |
| Connector Size | 2mm |