Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Blue, 1m Lead Length

RS Stock No.:
8849070
Mfr. Prt No.:
973388102
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8849070
Product description Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Blue, 1m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973388102
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
RS stock number 8849070
Product description Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Blue, 1m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973388102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Straight Silicone Rubber Lead

Terminated with ’lantern’ style spring contact plug. Supplied in 1m lengths.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Minimum Operating Temperature -15 °C
Test Lead Type 4 mm Connector Test Leads
Connector B Orientation Straight
Safety Category Level CAT I
Connector A Orientation Straight
Current Rating 16 A
Connector B Shrouded Yes
Lead Length 1 m
Maximum Operating Temperature +70 °C
Connector A Gender Male
Contact Material Beryllium Copper (Spring), Brass (Pin)
Connector B Stackable Yes
Colour Blue
Operating Temperature Range -15 → +70 °C
Connector B Gender Male
Voltage Rating 30 V ac, 60 V dc
Connector A Stackable Yes
Insulation Material Silicone
Checking stock...
VND
393,352.40
Out of stock
Price Each
Unit(s)Per Unit(VND)
1393,352.40
*price per unit indicative
"Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Blue, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products