Fluke Test lead, 8A, 30 V ac, 60V dc, Black/Red, 610mm Lead Length
- RS Stock No.:
- 8507691
- Mfr. Prt No.:
- TL930
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8507691 |
| Product description | Fluke Test lead, 8A, 30 V ac, 60V dc, Black/Red, 610mm Lead Length |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | TL930 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke TL930 Patch Cords
1 pair (red, black) multi-stacking 4 mm banana plug patch cords.
Nickel-plated banana plugs
61 cm long PVC insulated leads
30 V rms or 60 V DC 8 A
Specifications
| Attribute | Value |
| Lead Length | 610 mm |
| Brand | Fluke |
| Colour | Black/Red |
| Voltage Rating | 30 V ac, 60 V dc |
| Test Lead Type | 4 mm Connector Test Leads |
| Connector A Stackable | Yes |
| Insulation Material | PVC |
| Connector A Orientation | Straight |
| Current Rating | 8 A |
| Connector A Gender | Male |