RS PRO Weighing Scale, 300g Weight Capacity Type A – North American/Japanese 2-blade, Type C – European Plug, Type G –

RS Stock No.:
8056694
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8056694
Product description RS PRO Weighing Scale, 300g Weight Capacity Type A - North American/Japanese 2-blade, Type C - European Plug, Type G -
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
RS stock number 8056694
Product description RS PRO Weighing Scale, 300g Weight Capacity Type A - North American/Japanese 2-blade, Type C - European Plug, Type G -
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO ES-H Series Precision Digital Scales

RS PRO professional, highly accurate balance scales with robust cast aluminium housing. The ES-H series of balances are supplied with an AC adaptor and RS-232 interface for connection to a PC. Excellent for any precision weighing task with the built in under hook weighing function.

Options available:
805-6694 - 300g weighing capacity
805-6698 - 600g weighing capacity
806-4709 - 6000g weighing capacity

Bench scales are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.

Features and Benefits:

• Cast aluminium design for strength
• Stainless Steel plate and spill ring for easy cleaning and durability
• High precision strain gauge load cell
• Built-in digital LCD screen with blue back light clearly and quickly displays the weight of the item being weighed and is easy-to-read
• Parts counting function
• Leveling bubble and adjustable feet for fine adjustment and accurate settings of the scale
• RS232 interface - allowing communication to a PC
• Sealed panels for added protection
• Outside calibration for easy setting
• Mains or battery operated with overload protection
• Under hook weighing function
• Weighing units g, oz, ozt, dwt, ct, lb, t, pcs
• 4 AA Batteries (not included)
• Tare function - the scale automatically subtracts the weight of the container so that it is zero

Typical Applications:

Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as it’s within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Parts Counting Yes
Weighing Capacity 300 g
Weighpan Diameter 125 mm
Resolution 0.01 g
Interface Type RS232
Minimum Operating Temperature +10 °C
Plug Type Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Scale Type Bench
Net Weight 1.05 kg
Maximum Operating Temperature +40 °C
Checking stock...
VND
7,134,952.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,134,952.23
*price per unit indicative
"RS PRO Weighing Scale, 300g Weight Capacity Type A - North American/Japanese 2-blade, Type C - European Plug, Type G -" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products