RS PRO Tachometer Best Accuracy ±0.05 % – Contact LCD 19999rpm
- RS Stock No.:
- 1238773
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
| RS stock number | 1238773 |
| Product description | RS PRO Tachometer Best Accuracy ±0.05 % - Contact LCD 19999rpm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 5-digit Single Memory Contact Tachometer
This professional contact tachometer (digital rotary measuring instrument) from RS PRO offers the latest contact measuring technologies in a robust and durable housing and allows for fast and accurate measurements rotational speed, RPM, linear speed and distance. The ergonomically designed body makes it comfortable and an easy to use device at any location. The tachometer and all accessories are supplied in a highly durable plastic case to keep the device safe while not in use.
Features and Benefits:
• Measures rational speed, RPM, linear speed and distance
• Clear and easy to read LCD display with a memory function
• Direct RPM reading function
• Surface speed units - ft/min or m/min
• Supplied with a selection of accessories and durable carrying case
• Calibration Certificate (supplied with a calibrated versions only)
• 3 Years warranty
Typical applications:
This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:
• The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
• Travelling speed of belts and conveyors
• Length of long products such as wire, fibre, steel, wood, etc.
• The speed of travel and length of sheet products such a films and foils
FAQs:
Is this tachometer supplied with a battery?
No, the tachometer is not supplied with batteries. It requires 4 x AA batteries e.g. 7442199
How does contact tachometer work?
The contact tachometer's integral spinning wheel sensor has to be placed directly on the rotating shaft or disc then tachometer measures pulses and converts them into RPM, linear speed or distance units.
What do I get in a set?
The Tachometer is supplied with:
• Hard Plastic Carry Case
• RPM Adapter (Cone)
• RPM Adapter (FUNNEL)
• Surface Speed Test Wheel
• Manual
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Speed | 0.5 rpm |
| Minimum Operating Temperature | 0 °C |
| Height | 208 mm |
| Width | 37 mm |
| Length | 72 mm |
| Model Number p | DT-2235B |
| Weight | 280 g |
| Battery Type | 1.5 V AA |
| Dimensions | 72 x 37 x 208 mm |
| Best Accuracy | ±0.05 % |
| Category | Contact |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |
| Maximum Speed | 19999 rpm |