RS PRO G 3/8 Vacuum Pressure Gauge 160psi
- RS Stock No.:
- 0189024
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
| RS stock number | 0189024 |
| Product description | RS PRO G 3/8 Vacuum Pressure Gauge 160psi |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connection Size | G 3/8 |
| Minimum Operating Temperature | -40 °C |
| Pressure Gauge Type | Vacuum |
| Maximum Operating Temperature | +60 °C |
| Maximum Pressure Measurement | 160 psi |
| Gauge Outside Diameter | 100 mm |
| Case Material | Stainless Steel |