RS PRO Back Entry Analogue Positive Pressure Gauge 4bar

RS Stock No.:
0777081
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
RS stock number 0777081
Product description RS PRO Back Entry Analogue Positive Pressure Gauge 4bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 4 bar
Gauge Outside Diameter 50 mm
Best Accuracy ± 2.5 %
Case Material Steel
Pressure Gauge Type Back Entry
Checking stock...
VND
529,351.90
Out of stock
Price Each
Unit(s)Per Unit(VND)
1529,351.90
*price per unit indicative
"RS PRO Back Entry Analogue Positive Pressure Gauge 4bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products