RS PRO Wall Mount Dial Thermometer -33 → +55 °C

RS Stock No.:
0828763
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
RS stock number 0828763
Product description RS PRO Wall Mount Dial Thermometer -33 → +55 °C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Dial Thermometer

From the trusted brand RS PRO, comes a high-quality dial thermometer. Manufactured to industry standards this thermometer is a fantastic solution for temperature measurement

Features and benefits

  • Able to measure temperature in both in both Celsius and Fahrenheit

  • Wall mountable

  • Stainless steel spring movement capable of reading -35 to +55°C (30 to 130°F) with an accuracy of ±1°C

Applications

This dial thermometer has fantastic application use in both office and factory environments.

What is the function of a dial thermometer?

A dial thermometer is an instrument that uses the metal pointer on a circular scale to provide the temperature of an application or condition

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Dial Diameter 30 cm
Thermometer Type Wall Mount
Best Accuracy ±1 °C
Application Factory, Office
Maximum Temperature Measurement +55 °C
Temperature Scale Centigrade, Fahrenheit
Checking stock...
VND
1,349,533.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,349,533.50
*price per unit indicative
"RS PRO Wall Mount Dial Thermometer -33 → +55 °C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products