RS PRO Depth Micrometer, Range 0 mm →158 mm
- RS Stock No.:
- 8771791
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
| RS stock number | 8771791 |
| Product description | RS PRO Depth Micrometer, Range 0 mm →158 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.
RS Electronic Micrometers
Electronic micrometers are tools designed for engineers and alike, to accurately measure thickness of materials and objects. The LCD display and metric/inch conversion makes it easy to read and use.
Key Features
•Resolution 0.001mm/0.0005”
•LCD display
•Metric/Inch Conversion
•Supplied in fitted case
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Set Contents | Ratchet Stop, Setting Rods, Spindle Lock, Supplied in Fitted Case, Tungsten Carbide Anvils |
| Accuracy | ±0.003 mm |
| Metric-Imperial Conversion | Yes |
| Imperial or Metric | Metric |
| Minimum Measurement | 0 mm |
| Resolution | 0.001 mm |
| Maximum Measurement | 158 mm |
| Micrometer Type | Depth |
| Battery Operated | Yes |