RS PRO ISG LF44 RF Signal Generator
- RS Stock No.:
- 1233580
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1233580 |
| Product description | RS PRO ISG LF44 RF Signal Generator |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1233580 |
| Product description | RS PRO ISG LF44 RF Signal Generator |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Signal generator
From RS PRO, comes a high quality and great value signal generator. This pocket-sized generator is USB 2.0 interface compatible which can be used with either tablets or smartphones.
Packed with an array of features, this signal generator is an excellent solution to generating electronic signals
SUPPLIED_WITH : USB cable, user manual, software on CD-ROM
What is a signal generator?
Signal generators are type of test equipment that generates electrical signals repeating or non-repeating waveforms.
Features and benefits:
- Has a frequency range of 34.5mhz ∼ 4400mhz
- Output power range of 30dbm ∼ 0dbm
- Continuous wave signal without any modulation
- The built-in electronic attenuator of the rational modes includes fixed frequency, frequency sweep, frequency hopping, and power sweep
- 50 Ω impedance
Applications
This signal generator has excellent application use such as;
- Education, training
- Fourier theory investigation
- Motherboard circuit measurement
- Scalar network analyser
- Remote controller maintenance
Combined with the ISA-730 Spectrum Analyzer (1233568), these 2 products form essential training systems. These can be used for variety of applications such as RF (radio frequency) communications and training centres in the military.
What’s included?
- USB cable.
- CD ROM with ISG software
- User manual
- Primary RF software
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Model Number | ISG LF44 |
| Interface Type | USB 2.0 |
| Output Impedance | 50 Ω |