Fluke Multimeter Leads TL175E , CAT II, CAT II 1000V
- RS Stock No.:
- 7051276
- Mfr. Prt No.:
- TL175E
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7051276 |
| Product description | Fluke Multimeter Leads TL175E , CAT II, CAT II 1000V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | TL175E |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7051276 |
| Product description | Fluke Multimeter Leads TL175E , CAT II, CAT II 1000V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | TL175E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke TP175 and TL175 TwistGuard Test Probes
Brought to you by Fluke, TwistGuard Test Leads are the only test leads available with adjustable length test tips for use in different measurement environments. Twisting the test lead changes the exposed probe tip length from 19 mm to 4 mm. All models are highly reliable and excellent quality.
Features & Benefits
• Patented twist top test probes to extend or reduce tip exposure
• Probes always show correct category rating for tip exposure being used
• Includes removable 4 mm lantern tips
• Compatible with all instruments that accept standard 4 mm shrouded banana plugs
• EN61010-031 safety ratings CAT III 1000 V, CAT IV 600 V, CAT II 1000 V, 10 A max
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
Specifications
| Attribute | Value |
| Brand | Fluke |
| Safety Category Level | CAT II, CAT III |
| Connector Type | 4 mm Banana Plug |
| Safety Category Voltage | 1000 V |
| Current Rating | 10 A |
| Lead Type | Test Lead |
| Safety Category | CAT II, CAT II 1000 V, CAT III 1000 V |
| Lead Length | 1.2 m |