RS PRO Stereo Microscope, 20X Magnification
- RS Stock No.:
- 4718834
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
| RS stock number | 4718834 |
| Product description | RS PRO Stereo Microscope, 20X Magnification |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Deluxe Stereo Microscope
The Deluxe Stereo Microscope from RS PRO is a range of high quality and easy to use microscopes that are suitable for non-contact inspection. The rotating objective lens turret also allows for standard magnification of either 20X or 40X whilst providing high-quality optics with a max working space between the stage plate and turret of 94mm.
Features and Benefits
• De-Luxe Microscope suitable for non-contact microscopy inspection
• Magnification 20x or 40x simply by rotating the objective turret
• Two 10x magnification eyepieces mounted at 45° in microscope head
• Microscope head rotates through 360°
• Eye piece width adjustment 50-75mm
• 2x & 4x objective lenses
• Field of view 20x MAG = 10mm
• Field of view 40x MAG = 5mm
• Max working height between stage plate & lens turret = 94mm
• Rack and pinion adjustment = 50mm
• 2 stage plates supplied; opaque and translucent
• Four position light switch off: 1=bottom, 2 = top, 3 both
• Primary voltage 240 V ac, working voltage 12V, 10VA
• A range of microscope accessories available
• Excellent illumination
Uses of a Microscope
The main uses of a microscope are:
• An instrument for magnifying and observing slides of microscopical details
• An essential Laboratory tool (both digital and stereo microscopes)
• Imaging for biological research
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 350 mm |
| Dimensions | 275 x 170 x 350 mm |
| Magnification Power | 20 X, 40 X |
| Weight | 3.3 kg |
| Illuminated | Yes |