RS PRO Pipette PE 3ml

RS Stock No.:
1793679
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
RS stock number 1793679
Product description RS PRO Pipette PE 3ml
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Pipettes 3ml, 138mm

Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a cost-effective, but efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.

Features and Benefits:

• The squeezable pipettes are made of polyethylene material which is a widely recycled non-toxic material, making them environmentally friendly
• Safe for pipetting liquids and foods
• Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination
• Clear readable measurement markings in ml (milliliters) to ensure greater accuracy
• Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost

Applications:

A pipette is a laboratory tool commonly used in chemistry, biology and medicine to transport a measured volume of liquid, often as a media dispenser. It can be used as a method of sucking up or dispensing liquids, removing the issue of cross-contamination. You are able to use these as a measuring pipette or a transfer pipette for liquids.


Specifications

Attribute Value
Brand RS PRO
Material PE
Capacity 3 ml
Graduations Yes
Checking stock...
VND
107,962.68
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1107,962.6810,796.27
*price per unit indicative
"RS PRO Pipette PE 3ml" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products