RS PRO 500ml HDPE Wide Neck Storage Bottle
- RS Stock No.:
- 4610544
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
| RS stock number | 4610544 |
| Product description | RS PRO 500ml HDPE Wide Neck Storage Bottle |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Round Wide-Neck Laboratory Bottles
Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and wide neck. These HDPE plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. Bottles are easy to fill and suitable for food contact applications. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Wide-Neck Laboratory Bottles from RS PRO are available in four capacity options to choose from:
• 60 ml - 461-0522
• 250 ml - 461-0538
• 500 ml - 461-0544
• 1000 ml - 461-0550
• 2000 ml - 461-0566
Features and Benefits:
• Translucent, rigid HDPE bottles with polypropylene screw caps
• Heavy-duty and durable in use, as well as food contact applications
• Leak-proof, liner-less design
• Ideal for a wide range of medium and large-volume sampling applications
• Screw caps have non-stick feature and open or close in less than 1.5 turns
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• An HDPE lid creates a secure, leakproof seal
• Good chemical resistance
• Suitable for food contact applications in accordance with EU and U.S. FDA regulations
Typical Applications:
• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 161 mm |
| Dimensions | 75 (Dia.) x 161 mm |
| Material | HDPE |
| Capacity | 500 ml |
| Neck Type | Wide Neck |
| Diameter | 75 mm |
| Bottle Type | Storage Bottle |