RS PRO Inspection Mirror Probe, 35mm mirror dia. , Adjustable , Telescopic
- RS Stock No.:
- 0613230
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
| RS stock number | 0613230 |
| Product description | RS PRO Inspection Mirror Probe, 35mm mirror dia. , Adjustable , Telescopic |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
RS PRO Telescopic Inspection Mirror Probe
RS PRO telescopic inspection mirror probe which fits conveniently in a pocket, yet when in use can be extended to gain visible access to hidden areas. This hand help inspection mirror has a diameter of 35 mm and comes with a pocket clip. The slim design ensures that the mirror can be stored in a pocket or case, taking up minimal space.
These hand-held mirrors are perfect for the inspection of inaccessible areas and hard to reach places for general inspection purposes.
Features and Benefits:
35 mm diameter - mirror swivels on a universal joint head
Chrome-plated shaft includes a pocket clip
Adjustable- inspection mirror is adjustable and can be set in any position for the best viewing
Extending - handle extends to approx. 605 mm
Visual inspection in areas with restricted access
Quick identification of problems
Handle - 605 mm extended, 110 mm not extended
Overall length approx. - 690 mm extended, 200 mm retracted
Typical Applications:
Inspection mirror probes are a type of inspection tool ideal for providing visibility in hard to reach or inaccessible areas. Inspection mirrors are available in a range of sizes and materials including plastic and stainless steel, with many offering telescopic features ideal for extending the device. Inspection mirrors can also feature small LED bulbs which are useful for carrying out inspections in dark environments.
Inspection mirrors are used by a wide range of applications including:
• Health Care
• Automotive
• Engineering
• DIY
• Arts and crafts
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Telescopic | Yes |
| Diameter | 35 mm |
| Adjustable | Yes |