RS PRO Inspection Mirror Probe, 20mm mirror dia. , Adjustable

RS Stock No.:
0394162
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
RS stock number 0394162
Product description RS PRO Inspection Mirror Probe, 20mm mirror dia. , Adjustable
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Pocket Inspection Mirror

RS PRO inspection mirror which has a chrome metal handle and mirror mount and a diameter of 20 mm. These hand-held mirrors are perfect for the inspection of inaccessible areas and hard to reach places for general inspection purposes.

Features and Benefits:

Mirror designed for working in awkward and confined spaces
Mirror diameter is 20 mm
Handle is 100 mm long
Overall Length is 160 mm
Mirror angle: fixed, approx 140 degrees
Weight: 0.65 kg
Visual inspection in areas with restricted access
Quick identification of problems
Chrome plated steel handle and mirror body

Typical Applications:

Inspection mirror probes are a type of inspection tool ideal for providing visibility in hard to reach or inaccessible areas. Inspection mirrors are available in a range of sizes and materials including plastic and stainless steel, with many offering telescopic features ideal for extending the device. Inspection mirrors can also feature small LED bulbs which are useful for carrying out inspections in dark environments.

Inspection mirrors are used by a wide range of applications including:
• Health Care
• Automotive
• Engineering
• DIY
• Arts and crafts

FAQs

Does this mirror have a telescopic handle?
No, this inspection mirror does not have a telescopic handle.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Diameter 20 mm
Adjustable Yes
Checking stock...
VND
363,432.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
1363,432.51
*price per unit indicative
"RS PRO Inspection Mirror Probe, 20mm mirror dia. , Adjustable" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products