Fluke 705, 24mA Loop Calibrator

RS Stock No.:
3254777
Mfr. Prt No.:
0665091
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3254777
Product description Fluke 705, 24mA Loop Calibrator
Manufacturer / Brand Fluke
Manufacturer part number 0665091
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
RS stock number 3254777
Product description Fluke 705, 24mA Loop Calibrator
Manufacturer / Brand Fluke
Manufacturer part number 0665091

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 705 Loop Calibrator

Fluke's integrated solution for calibration, maintenance of milliamp loops and repair, the 705 current loop calibrator is an ideal cost-effective source and measurement tool.

Delivering a mA accuracy of 0.02% it also provides quick and easy readings due to the simultaneous % and mA display. For 0 to 20 mA or 4 to 20 mA current loop testing and dc voltage from 0 to 28 V, it is supplied with a set of TL75 test leads (726-3624) and alligator clips.

SUPPLIED_WITH : 9V installed alkaline battery, AC70A alligator cli

Features and Benefits:

• 0.02% accuracy
• 24 V loop supply with mA measure
• Simultaneous mA and % of span display
• Selectable step/ramp outputs
• mA sourcing, simulation and measurement
• Compact case and protective holster
• Quick battery replacement

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.


Specifications

Attribute Value
Brand Fluke
Width 75 mm
Length 47 mm
Best Accuracy ±0.025 %
Absolute Maximum Current Measurement 24 mA
Resolution 0.001 mA
Minimum Operating Temperature -10 °C
Height 164 mm
Model Number p 705
Battery Life 18 h
Weight 350 g
Safety Category Voltage 30 V
Battery Type A, AA
Safety Category CSA C22.2
Maximum Operating Temperature +55 °C
Power Source Battery
Checking stock...
VND
48,259,736.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
148,259,736.42
*price per unit indicative
"Fluke 705, 24mA Loop Calibrator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products