RS PRO Base & Arm
- RS Stock No.:
- 8412580
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
| RS stock number | 8412580 |
| Product description | RS PRO Base & Arm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Light Duty Magnetic Base
RS Pro range of professional, switchable magnetic bases with a solid cross arm. These bases are useful as a stand and are suitable for holding and clamping plunger dial indicators or lever indicators for precision-controlled measurements. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws. The base features a V cut which is ideal if the base needs to be attached to a round object.
RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.
Options available:
841-2571 - Light Duty Magnetic Switch Base
841-2577 - Light Duty Magnetic Base
841-2580 - Fine Adjustment Base
Features and Benefits:
- Push button style switchable magnetic base with ON/OFF button
- Magnetic base can be attached in various positions to help with precision measurement
- Supports Plunger Dial and Lever Indicators
- Clamp onto curved and flat surfaces
- Temporary magnetic bases prevent accidental re-positioning during setup
- Arm on the bases can reach various positions
Light Magnetic Base (841-2577)
• Large 25 kg magnetic hold
• 230 mm high
• Upright post 12.5 mm with a M8 x 1.25 thread
• Solid cross arm 6.3 mm x 150 mm
Light Magnetic Base (841-2571)
• Large 25 kg magnetic hold
• 230 mm high
• Upright post 12.5 mm with a M8 x 1.25 thread
• Solid cross arm 10 mm x 150 mm
Fine Adjustment Magnetic Base (841-2580)
• Magnetic base with fine adjustment cross arm
• Holds plunger and lever indicators
• Huge 80 kg magnetic hold – powerful magnetic base
• 230 mm high
• Upright post 12 mm with a M8 x 1.25 thread
• Fine adjustment solid cross arm 10 mm dia. x 150 mm long
• Suitable for fine operations
Typical Applications
Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance
Specifications
| Attribute | Value |
| Brand | RS PRO |