RS PRO Black 2.5 mm² Conduit Cable
- RS Stock No.:
- 8360990
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8360990 |
| Product description | RS PRO Black 2.5 mm² Conduit Cable |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8360990 |
| Product description | RS PRO Black 2.5 mm² Conduit Cable |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
6491B H07Z-R Conduit Cable 100m
6491BX Conduit Cable H07Z-R can be used with power and lighting circuits and building wire.
For use in semi-flush exposed conduits and embedded conduits
Can be used in closed installation ducts
Ideal for internal appliance wiring
Class 2 stranded coper conductor
PVC insulation
Flame retardant
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Strands | 7 |
| Cross Sectional Area | 2.5 mm² |
| Insulation Wall Thickness | 0.8 mm |
| Voltage Rating | 750 V |
| Outer Diameter | 3.3 → 4.1 mm |
| Fire Behaviour | Flame Retardant |
| Standards Met | Euroclass Eca |
| Harmonised Code | H07Z-R |
| Sheath Colour | Black |
| Type | 6491B |