DeWALT Yellow Rubber Coated Work Gloves, Size 9, Large, 2 Gloves
- RS Stock No.:
- 6678413
- Mfr. Prt No.:
- DPG70L
- Brand:
- DeWALT

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6678413 |
| Product description | DeWALT Yellow Rubber Coated Work Gloves, Size 9, Large, 2 Gloves |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DPG70L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Protective Gloves
Gripper Gloves
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
Extra grip - wet or dry
Superior abrasion resistance
Maximum flexibility and high dexterity
Textured palm
Rubber coating
Breathable knit back
Ergonomically designed
Seamless fit
Size: Large
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Specifications
| Attribute | Value |
| Glove Size | 9, Large |
| Brand | DeWALT |
| EN388 Tear | 4 |
| EN388 Abrasion | 3 |
| EN374 Chemical | No |
| EN511 Cold | No |
| EN388 Blade | 1 |
| Number of Gloves | 2 |
| Primary Glove Application | General Purpose |
| Main Colour of Glove | Yellow |
| Glove Coating | Rubber |
| EN388 Puncture | 1 |
| EN407 Thermal | No |