RS PRO White Nitrile Coated Work Gloves, Size 7, Small
- RS Stock No.:
- 1845991
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
| RS stock number | 1845991 |
| Product description | RS PRO White Nitrile Coated Work Gloves, Size 7, Small |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Flexo Reusable Nitrile Grip Work Gloves
Introducing the range of RS PRO Flexo Work Gloves. These high-quality re-usable gloves are designed with a nitrile coating to offer enhanced abrasion and chemical resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
Features and Benefits:
This RS PRO Flexo work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects Ergonomic and contoured fit to size, ensuring optimum comfort Low linting construction material to ensure minimal contamination The nitrile coating is abrasion and chemical resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments Compatible with most touchscreen devices, so no need to remove the gloves when working with touchscreens Re-useable and washable These gloves are CE certified
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries: Automotive Building and construction Electronics Maintenance Mechanics Utilities
Standards and Certifications:
CE certified EN 388:2016 - (3.1.2.1.X) EN 420 Abrasion Resistance Level 4 Tear Resistance Level 2 Puncture Resistance Level 2
Are these gloves washable?
Yes, these gloves are washable and re-useable
Do these work gloves provide thermal insulation?
No, these gloves do not offer an additional lining that provides thermal insulation
What gloves are available in this RS PRO range?
Black S-XXL – 184-5996 (S), 184-5997 (M), 184-5998 (L), 184-6000 (XL), 184-6001 (XXL) Grey/White S-XXL - 184-5991 (S), 184-5992 (M), 184-5993 (L), 184-5994 (XL), 184-5995 (XXL)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Glove Size | 7, Small |
| Brand | RS PRO |
| EN388 Puncture | 2 |
| EN388 Blade | 1 |
| EN388 Tear | 2 |
| EN388 Abrasion | 4 |
| Primary Glove Application | Abrasion Resistant, Tear Resistant |
| Main Colour of Glove | White |
| Glove Coating | Nitrile |