3M White Disposable Coverall, M
- RS Stock No.:
- 7369766
- Mfr. Prt No.:
- 4500 M
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7369766 |
| Product description | 3M White Disposable Coverall, M |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 4500 M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Limited Life Workwear: 3M
3M Protective Coverall 4500
The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification for protection against non-hazardous particles and liquids.
Design
The coverall is made of a breathable lightweight Polypropylene that has a single zipper up the front and elasticated openings. Elasticated openings around the waist, ankles and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.
Protection
The coverall helps protect against non-hazardous dusts and liquid splashes. The 4500 provides basic protection against dirt, dust and non-hazardous liquids to a CE Cat I Simple certification.
Features and Benefits
• Protective coverall helps protect against non-hazardous dusts and light liquid splashes
• Lightweight breathable material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• CE Cat I Simple Certified
Typical Applications
• Light Duty Cleaning
• Warehouse Maintenance
• Janitorial
Size Alternatives
736-9741 – Medium - Blue
736-9750 – Large - Blue
736-9753 – Extra Large – Blue
736-9757 – XXL - Blue
736-9766 – M - White
736-9769 - Large – White
736-9763 – Extra Large – White
736-9772 – XXL - White
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Specifications
| Attribute | Value |
| Brand | 3M |
| Chest Size | 92 to 100 cm |
| Reusable/Disposable | Disposable |
| Style | Coverall |
| Material Properties | Particle Resistant, Splash Resistant |
| Closure Type | Zipper |
| Size | M |
| Colour | White |
| Gender | Men |
| Material | PP |
| Length | 167 → 176 cm |