3M Face Shield Holder

RS Stock No.:
7703661
Mfr. Prt No.:
V5
Brand:
3M
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
RS stock number 7703661
Product description 3M Face Shield Holder
Manufacturer / Brand 3M
Manufacturer part number V5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

G500 Industry Multisystem Headgear

The complete 3M™ G500 Industrial Headgear Combination is supplied with hearing protection and clear polycarbonate visor. A practical, convenient solution for face and hearing protection where no head protection is needed. The visor and visor holder elements are also avaialble individually.

Features and Benefits

• A practical, convenient solution for face and hearing protection where no head protection is needed
• Clear polycarbonate visor with anti-fog & anti-scratch coating
• Can incorporate integrated eye protection (V6 range) which are available in clear, grey and yellow lens options
• Thanks to the robust design of the headband, G500 can be used both with and without earmuffs
• Polycarbonate visor provides B rated impact protection
• Headband is slotted for the attachment of earmuffs

Applications

This face protection kit is ideal for when full face and hearing protection is required without necessarily requiring head protection. It is ideal for operation loud tools where flying debris may be an issues, and for applications such as tree surgery.

Available in this range:

• 740-1429 G500 Industry Multisystem
• 740-1438 G500 5F-1 Clear Anti Fog Face Shield
• 770-3661 V5 Face Shield Holder

Why choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.


Specifications

Attribute Value
Brand 3M
Type Face Shield Holder
Checking stock...
VND
279,740.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
1279,740.51
*price per unit indicative
"3M Face Shield Holder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products