RS PRO Black Strapping, 220kg
- RS Stock No.:
- 9129179
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
| RS stock number | 9129179 |
| Product description | RS PRO Black Strapping, 220kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Black Polypropylene Hand Strapping on Reel
A range of RS PRO reels of breaking strain hand strapping. Versatile, light and flexible polypropylene hand strapping. Offers a breaking strain from 150 kg to 260 kg and is recommended for parcels, bundles and medium weight pallets.
RS PRO hand strapping is ideal for all your everyday packaging requirements. We also offer a range of strapping tools accessories such as stands, reel dispensers, cutters and tensioners banding tools.
Breaking Strain
Options available for RS PRO hand strapping
150 Kg breaking strain - RS No: 912-9175
220 Kg breaking strain - RS No: 912-9179
260 Kg Breaking strain - RS No: 912-9188
Features and Benefits:
Flexible polypropylene (PP) - used for light to medium applications
Versatile
- Easy to use manual strapping band
- Width of strap is 12 mm
- Colour is black
- Plastic reel core
- Safer than steel strap as it will not cut you
Accessories available include:
183-5756 – dispenser stand for holding reels of strapping
183-5790 – hand strapping tool, tensioner and cutter for use with strapping
Typical Applications
This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used for:
- Attaching and securing items to pallets
- Bundling products ready for shipment
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Strapping Length | 1000 m |
| Breaking Strain | 220 kg |
| Strapping Width | 12.4 mm |
| Colour | Black |