RS PRO White Strapping, 330kg
- RS Stock No.:
- 9129107
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
| RS stock number | 9129107 |
| Product description | RS PRO White Strapping, 330kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Hotmelt Cord Polyester Strap
RS PRO hot-melt cord strapping is strong and lightweight. Ideal for use with heavy pallets, containers or bundling industrial items to prevent the load shifting during shipment. This strapping is user-friendly and has a higher breaking strain to composite strapping. Cord polyester strapping also has the benefit of not rusting, unlike steel strap.
RS PRO hand strapping is suitable for all your everyday packaging requirements.
Features and Benefits:
- Hot-melt cord polyester mono-filament strapping
- Lightweight and flexible
- Weather and U.V. Resistant
- Shock Absorbent
- 78 mm core
- 15 mm x 1100 m
- Breaking Strain 375 kg
- Colour is white
- Safer than steel as it won’t cut you
- Can be used with strapping buckles for optimum strength
Accessory hand strapping tool available
183-5790 – tensioner and cutter for use with strapping
Typical Applications
This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used to:
- Attaching and securing items to pallets
- Bundling products ready for shipment
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Breaking Strain | 330 kg |
| Strapping Width | 15 mm |
| Colour | White |
| Strapping Material | Polyester |
| Strapping Length | 1100 m |