RS PRO Digital Desktop Timer Black
- RS Stock No.:
- 2355059
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2355059 |
| Product description | RS PRO Digital Desktop Timer Black |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2355059 |
| Product description | RS PRO Digital Desktop Timer Black |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Stopwatch With External Switching Sockets
Introducing the three switch digital stopwatch from our trusted and reliable own brand RS PRO, a handy device used to measure time elapsed. This desk timer features three sockets, allowing the timer to be started and stopped externally with leads. This stopwatch also features three buttons, including stop or start, mode and a split, lap or reset option, allowing you to quickly and efficiently alternate with ease. The time is measured using a 1/100 second count up facility to 10 hours with lap and split options, including an accuracy within 0.5 second over a 10 hour period. This durable timer is enclosed in a tough wearing ABS case, ensuring protection in a range of environments.
Features and benefits
• 1/100 second count up facility to 10 hours, with lap and split options
• 3 sockets allowing the stopwatch to be operated externally via leads
• 3 clear and colour coded buttons offering start/stop, mode and split/lap/reset options
• A clear and precise display with digit heights of 14 and 11 mm, allowing you to view results clearly
• R6 (AA) battery operated
• Accuracy within 0.5 second over a 10 hour period
• Restart without reset function
Applications
Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
• Sporting events
• Competitions
• Tests and experiments
• Live events
Does this include a count down feature?
This stopwatch is ideal for recording time elapsed and does not include a countdown feature.
What batteries does this require?
This stopwatch from RS PRO operates using R6 (AA) batteries.
What is the maximum time achievable?
From starting the timer, the maximum time that is achievable is 10 hours.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Battery |
| Maximum Time | 10 h |
| Height | 45 mm |
| Type | Desk |
| Width | 120 mm |
| Colour/Finish | Black |
| Digital/Analogue | Digital |
| Battery Type | R6 |
| Depth | 100 mm |
| Case Material | Plastic |
| Maximum Time Hours | 10 h |
| Resolution | 1/100 s |