RS PRO Desktop Timer Silver

RS Stock No.:
4409805
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
RS stock number 4409805
Product description RS PRO Desktop Timer Silver
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Silver Combination Clock, Timer and Stopwatch

This silver light weight clock device is ideal for a wide variety of applications such as laboratories benchtop, schools and desks. With digits 25 and 20 mm high it features and easy to read LCD display for all timing needs. There are 4 count up channel timer: seconds, minutes, hours, decimal seconds, 1/100 seconds and decimal minutes. Countdown timer from 24 hours includes memory and alarm at the end of period. Normal time can be shown as well as a calendar, stopwatch and a daily alarm.

Features and Benefits:

• Includes R14 battery
• 1 second over a 24 hour period accuracy
• Big-digit display
• Digital countdown timer
• Countdown/Count up timer
• Ergonomic soft touch buttons

Dimensions (H x W x D)
90 x 160 x 70 mm

How does a stopwatch work?

A stopwatch measures time elapsed from the time it is activated to the time it is deactivated. They often count the milliseconds, seconds, minutes and/or hours that have passed from the time the stopwatch was started. Some stopwatches are also able to count down from a specific time set by the user.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Height 90 mm
Battery Size C
Count Direction Up
Width 160 mm
Colour/Finish Silver
Depth 70 mm
Checking stock...
VND
3,354,584.59
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,354,584.59
*price per unit indicative
"RS PRO Desktop Timer Silver" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products