RS PRO ESD Foam 800mm width
- RS Stock No.:
- 7989326
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
| RS stock number | 7989326 |
| Product description | RS PRO ESD Foam 800mm width |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Packaging Type | ESD Foam |
| Brand | RS PRO |
| Anti-Static | Yes |
| Thickness | 6 mm |
| Width | 800 mm |
| Colour | Pink |
| Tensile Strength | 70 kPa |
| Length | 1 m |
| Type | Foam |
| Static Shielding | No |
| Dissipative | Yes |
| Complies with EN 61340-5-1 | Yes |
| Conductive | No |
| Foam Type | Pin Insertion |
| Surface Resistance | 1 x 10^7 → < 1 x 10^11 Ω |