RS PRO ESD Field Kit With 10 mm Stud x 2
- RS Stock No.:
- 1452122
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1452122 |
| Product description | RS PRO ESD Field Kit With 10 mm Stud x 2 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Accessory Type | Anti Static Service Kit |
| Complies with EN 61340-5-1 | Yes |
| Connector Type | 10 mm Stud x 2 |
| Mat Length | 590 mm |
| Mat Width | 545 mm |
| Resistance | 1 mΩ |
| Cord Style | Coiled |
| Wrist Strap Size | Adjustable |
| Stud Size | 10 mm |