RS PRO Wrist & Foot ESD Tester

RS Stock No.:
0733996
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
RS stock number 0733996
Product description RS PRO Wrist & Foot ESD Tester
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Wristband and Heel Grounder Testing Station

The RS PRO Compact Tester series can be used to test personnel wrist straps and footwear for measuring a static charge. The tester uses either red or green LEDs and an audible alarm to indicate whether the measured resistance is within the range specified by EN 61340-5-1. A foot plate is included with the RS Compact Tester to allow users to test both their footwear and wrist strap. The Compact Tester is powered by a 9V PP3 battery for portability.

This ESD meter measures the resistance of the external circuit between the metal contact button and the cord connectors or the foot test plates. The wrist band and cord, plates, footwear, connection to the operator, operator’s body resistance and the fingertip button contact are all part of the circuit. In case of a failure being indicated, determine whether the wrist strap or the footwear alone is failing by ensuring that the other elements of the circuit are sound.

SUPPLIED_WITH : RS <span

Features and Benefits:

Essential for all electronic assembly areas
Ideal for multi operator use
Requires a PP3 battery
Battery indicator lets the operator know when battery needs to be replaced
Easy operation for testing straps, cords and shoes
Simple pass or fail indication - green light and buzzer for correct resistance, red light for low to high resistance
Wall mounted printed plate for great visibility - test station for ESD wrist straps, heel grounders and ESD shoe testing
Sturdy foot plate
Resistance Limit - Low: 750 kilohms, High: 35 megohms

Typical Applications:

ESD (electro static discharge) test meters are used to measure the level of electrostatic discharge on a person, surface, or piece of equipment. This is to prevent damage to other equipment, such as integrated circuits, that might be caused by sparks from excess ESD. Ideal for electronic assembly areas.

RS PRO 733-996 kit supplied with:
Compact Wrist Strap / Footwear Tester
9V PP3 Alkaline Battery
Wall Plate
Foot Plate with Cord

FAQs

How do ESD test meters work?
ESD test meters measure electrostatic discharge by monitoring the surface resistance level to determine whether it is within an acceptable range for safety. An alarm and LED indication (green or red light) is often used to indicate this. Regular testing of ESD wrist straps and grounding cords, heel straps and ESD footwear is essential for static control.

What are ESD grounding wrist straps used for?
Workers in the electronics industry commonly use SD grounding wrist straps to protect sensitive electronic components and equipment from electrostatic discharge. In other applications they're used to prevent electrical sparks that could ignite flammable liquids, gases and explosives.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Display Type LED
Width 70 mm
Depth 26 mm
Test Point Wrist & Foot
Supply Voltage 9 V dc
Power Source Battery
Complies with EN 61340-5-1 Yes
Height 115 mm
Equipment Type Tester
Checking stock...
VND
18,991,597.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
118,991,597.87
*price per unit indicative
"RS PRO Wrist & Foot ESD Tester" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products