RS PRO 2.85mm Natural HIPS 3D Printer Filament, 500g
- RS Stock No.:
- 8320545
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8320545 |
| Product description | RS PRO 2.85mm Natural HIPS 3D Printer Filament, 500g |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8320545 |
| Product description | RS PRO 2.85mm Natural HIPS 3D Printer Filament, 500g |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
RS 3D Printer Filaments HIPS
HIPS is an easy to print, High Impact Polystyrene filament with multifunctional properties. HIPS is an excellent support material in combination with ABS, because it dissolves in D'limonene and ABS remains unaffected
HIPS is very suitable for detailed prints, but also for large objects because the material shows very limited warping. Furthermore HIPS is very light and durable, has good interlayer bonding, can be glued easily and the colours result in a smooth matt surface of the 3D printed objects. High Impact Polystyrene is therefore widely used in model building
Dissolves in D'limonene
High impact-resistance
Can be glued easily
For matt, detailed, complex or large prints
Light and durable
Virtually no "warping"
Additional info:
Recommended temperature for heated bed is ± 65-110゚C.
The speed with which HIPS dissolves in D'limonene is depending on the volume and improves by movement..
HIPS can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly
Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material Type | HIPS |
| Printing Material | HIPS |
| Machine Specific | No |
| Diameter | 2.85 mm |
| For Use With | Common Desktop 3D Printers |
| Colour | Natural |
| Weight | 500 g |
| Printing Technology | FDM |