RS PRO 1.75mm Natural PVA 3D Printer Filament, 500g

RS Stock No.:
8320490
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8320490
Product description RS PRO 1.75mm Natural PVA 3D Printer Filament, 500g
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
RS stock number 8320490
Product description RS PRO 1.75mm Natural PVA 3D Printer Filament, 500g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS PRO 3D Printer Filament PVA 2.85mm

This PolyVinyl Alcohol (PVA) filament from our high-quality own brand RS PRO offers excellent adhesive properties, high tensile strength and flexibility. It is resistant to oil as well as grease and solvents.

Note

PVA can be used on all common desktop FDM or FFF technology 3D printers

Benefits

  • Perfect supporting material for dual extruder 3D printer

  • Dissolvable in water, making it a fantastic choice for a support material

  • A suitable primary material would be PLA

  • Unsuitable material would be ABS as that requires a bed temperature (90°C) that is above the glass temperature (62°C) of the PVA support filament

  • Cold water will get the job done, but for more speedy results, try warm water

  • Can use to create water-soluble moulds for ideal casting without the worry of ruining the cast when removing the mould

  • PVA is odourless, non-toxic, and biodegradable, which makes it safe for humans, animals and environment

Features

  • The recommended temperature for a heated bed is ± 35-60゚C

  • Melting temperature - 163 °C

  • Density - 0.75g/cm³

  • The damp filament can be dried at 50-55°C for 8-12 hours in a circulating air dryer

Applications

PVA is commonly used in the production of paper, adhesives, dissolvable packagings such as those seen in single-use detergent capsules, printing, eye drops, and textiles.

In 3D printing, it is often used as a support material for intricate printing.

Print Surface Materials

Some bed surfaces may need extra help in maintaining good adhesion. Use of washable surface treatment such as 3DLAC or PVA filament dissolved in a little water and applied to the bed before printing can improve the situation drastically.

Always degrease the print surface before each print.

Advice

  • Do not keep the filament idle in the nozzle at 180°C or over for more than 5 minutes as it will hydrolyse in the nozzle and therefore block the nozzle.

  • Must be kept in a sealed bag or container witch active desiccant when not in use

  • Dry PVA filament before each use

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Machine Specific No
Material Type Support Materials
Printing Material PVA
Diameter 1.75 mm
For Use With Common Desktop 3D Printers
Colour Natural
Weight 500 g
Printing Technology FDM
Checking stock...
VND
1,865,285.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,865,285.45
*price per unit indicative
"RS PRO 1.75mm Natural PVA 3D Printer Filament, 500g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products