RS PRO Timing Belt Pulley, Aluminium 14.3mm Belt Width x 5mm Pitch, 20 Tooth

RS Stock No.:
0182666
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0182666
Product description RS PRO Timing Belt Pulley, Aluminium 14.3mm Belt Width x 5mm Pitch, 20 Tooth
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
RS stock number 0182666
Product description RS PRO Timing Belt Pulley, Aluminium 14.3mm Belt Width x 5mm Pitch, 20 Tooth
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Classic Timing Belt Pulleys

These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.

Note

Pulleys up to and including 21 teeth have countersunk centres.

XL 037 Pulleys

5.1mm ( 1/5 in.) pitch
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide


Specifications

Attribute Value
Brand RS PRO
Material Aluminium
Pitch 5 mm
To Suit Belt Width 14.3 mm
Number of Teeth 20
Checking stock...
VND
364,060.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
1364,060.20
*price per unit indicative
"RS PRO Timing Belt Pulley, Aluminium 14.3mm Belt Width x 5mm Pitch, 20 Tooth" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products