RS PRO Jack Chain Conduit Fitting, #8 nominal size
- RS Stock No.:
- 0621095
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
| RS stock number | 0621095 |
| Product description | RS PRO Jack Chain Conduit Fitting, #8 nominal size |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Jack Chain
Note
1 bag =10 metres
Single link suspension chain, 10m in length and with 27 links per metre, available in either black japanned or a pre-galvanised finish. Ideal for use with dome covers (stock no. 608-165) and male hooks (stock no. 608-266) for suspending trunking, conduit, pipes, luminaries etc. with a working load of 10kg.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Nominal Size | 8 mm |
| Finish | Galvanised |
| Fitting Type | Jack Chain |
| Standards Met | BS EN 50086 |
| Material | Galvanised Steel |