RS PRO 8mm I.D Needle Metric Roller Bearing, 12mm O.D
- RS Stock No.:
- 1469291
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
| RS stock number | 1469291 |
| Product description | RS PRO 8mm I.D Needle Metric Roller Bearing, 12mm O.D |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Rows | 1 |
| Fatigue Limit Load | 0.44 kN |
| Reference Speed | 19000 rpm |
| Material | Steel |
| Outside Diameter | 12 mm |
| Bore Type | Parallel |
| Dynamic Load Rating | 3.69 kN |
| Race Width | 10 mm |
| Roller Material | Steel |
| Static Load Rating | 4.05 kN |
| End Type | Open |
| Maximum Speed - Oil | 26000 rpm |
| Maximum Speed - Grease | 17000 rpm |
| Cage Material | Steel |
| Limiting Speed | 22000 rpm |
| Inside Diameter | 8 mm |
| Roller Bearing Type | Needle |