Ewellix Makers in Motion Bearing Unit LUHR 25
- RS Stock No.:
- 2849380
- Mfr. Prt No.:
- LUHR 25
- Brand:
- Ewellix Makers in Motion

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2849380 |
| Product description | Ewellix Makers in Motion Bearing Unit LUHR 25 |
| Manufacturer / Brand | Ewellix Makers in Motion |
| Manufacturer part number | LUHR 25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
LUHR Ball Bushes Block Sets - Closed
SUPPLIED_WITH : LBBR linear bearing, with integral seals (2LS mode
Specifications
| Attribute | Value |
| Bearing Unit Type | Linear Ball Bearing Unit |
| Brand | Ewellix Makers in Motion |
| Housing Height | 54 mm |
| Bearing Inside Diameter | 25 mm |
| Static Load Rating | 1560 N |
| Bearing Outside Diameter | 35 mm |
| For Bearing Type | Closed |
| Dynamic Load Rating | 2120 N |
| Housing Length | 62 mm |
| Housing Width | 40 mm |
| Housing Dimensions | 62 x 40 x 54 mm |