RS PRO Pillow Block Bearing -, 15.87mm ID

RS Stock No.:
7508930
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
RS stock number 7508930
Product description RS PRO Pillow Block Bearing -, 15.87mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Pillow Blocks - RS

Two-Bolt Pillow Block - Normal Duty

RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.

Two-Bolt Normal Duty Pillow Block Application

Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.


Specifications

Attribute Value
Brand RS PRO
Material Cast Iron
Bearing Unit Type Pillow Block
Depth 1.22 in
Mount Hole Centre-to-Centre 95.25 mm
Mount Hole Size 1/2 in
Inside Diameter 15.87 mm
Length 5 in
Centre Height 30.2 mm
Overall Height 62 mm
Checking stock...
VND
410,090.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
1410,090.80
*price per unit indicative
"RS PRO Pillow Block Bearing -, 15.87mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products