SKF Angular Contact Ball Bearing – Plain Race Type, 15mm I.D, 35mm O.D
- RS Stock No.:
- 2851529
- Mfr. Prt No.:
- 7202 BEP
- Brand:
- SKF

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2851529 |
| Product description | SKF Angular Contact Ball Bearing - Plain Race Type, 15mm I.D, 35mm O.D |
| Manufacturer / Brand | SKF |
| Manufacturer part number | 7202 BEP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Single Row - Angular Contact - Open Type
These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.
Note
These single row angular-contact ball bearings can only accept axial loads in one direction. The bearings must therefore be mounted against a second, conventional bearing.
The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds
Specifications
| Attribute | Value |
| Brand | SKF |
| Number of Rows | 1 |
| Material | Steel |
| Outside Diameter | 35 mm |
| Race Width | 11 mm |
| End Type | Open |
| Static Load Rating | 4.4 kN |
| Cage Material | Fibreglass Reinforced Nylon 66 |
| Inside Diameter | 15 mm |
| Bore Type | Parallel |
| Ball Bearing Type | Angular Contact |
| Race Type | Plain |
| Dynamic Load Rating | 8.32 kN |