TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 6.5A, 156W Open Frame

RS Stock No.:
8399658
Mfr. Prt No.:
HWS-150A-24/HD/A
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8399658
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 6.5A, 156W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number HWS-150A-24/HD/A
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
RS stock number 8399658
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 6.5A, 156W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number HWS-150A-24/HD/A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

30W to 150W, Universal Input, Single Output, Heavy Duty, HWS-A/HD Series

The TDK Lambda HWS/HD is a series of industrial-grade power supplies. This range of AC-DC power supplies includes nominal output voltages ranging from 3.3 to 60V in 30, 50, 100 and 150 Watt power. The HWS/ME series accepts a broad range of input voltages, from 85 to 265Vac. The operation temperature range of these heavy duty power supplies goes from -10°C to +50°C, +71°C with appropriate derating.
The HWS/HD power supplies are ideal for harsh environment/Heavy duty equipment.

Heavy duty power supplies
Limited Lifetime Warranty
-10 to +71°C Operation (-40°C start up)
Universal Input (85 - 265VAC)
Conformally coated pcbs


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type Chassis Mount
Width 82 mm
Depth 37 mm
Minimum Temperature -10 °C
Input Voltage 120 → 370 V dc, 85 → 265 V ac
Efficiency 85/88 %
Weight 500 g
Output Voltage 24 V dc
Output Current 6.5 A
Number of Outputs 1
Package Type Open Frame
Maximum Temperature +71 °C
Length 160 mm
Power Rating 156 W
Checking stock...
VND
5,712,815.92
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,712,815.92
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 6.5A, 156W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products