TDK-Lambda Embedded Switch Mode Power Supply SMPS, 48V dc, 13A, 624W Enclosed

RS Stock No.:
6802846
Mfr. Prt No.:
SWS600L-48
Brand:
TDK-Lambda

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6802846
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 48V dc, 13A, 624W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number SWS600L-48
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
RS stock number 6802846
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 48V dc, 13A, 624W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number SWS600L-48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type Chassis Mount
Width 120 mm
Depth 61 mm
Minimum Temperature -20 °C
Input Voltage 120 → 350 V dc, 85 → 265 V ac
Weight 1.6 kg
Output Voltage 48 V dc
Output Current 13 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +74 °C
Length 215 mm
Power Rating 624 W
Medical Approved Yes
Checking stock...
VND
13,603,088.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,603,088.45
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 48V dc, 13A, 624W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products