TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 27A, 324W Enclosed

RS Stock No.:
6352161
Mfr. Prt No.:
HWS300-12
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6352161
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 27A, 324W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number HWS300-12
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
RS stock number 6352161
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 27A, 324W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number HWS300-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

15W to 1500W HWS Series

Note

Peak load current for 10s max on time, 35% duty cycle. Derate output above 50°C. Depth excludes terminal block/connectors.

APPROVALS : UL recognised, CSA certified

Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types


Specifications

Attribute Value
Brand TDK-Lambda
Output Current 27 A
Number of Outputs 1
Package Type Enclosed
Input Voltage 120 → 330 V dc, 85 → 265 V ac
Maximum Temperature +70 °C
Length 6.5 in
Power Rating 324 W
Mounting Type Chassis Mount
Width 3.23 in
Depth 2.4 in
Minimum Temperature -10 °C
Efficiency 83 %
Weight 1 kg
Output Voltage 12 V dc
Checking stock...
VND
11,876,522.49
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,876,522.49
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 27A, 324W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products