Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 2.5A 30W
- RS Stock No.:
- 4946540
- Mfr. Prt No.:
- S8VS03012
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4946540 |
| Product description | Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 2.5A 30W |
| Manufacturer / Brand | Omron |
| Manufacturer part number | S8VS03012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
S8VS Series Switch Mode DIN Rail Power Supply 10W to 30W
Omron S8VS is a general purpose power supply that is a DIN Rail mounted, switch mode power supply. The S8VS power supply provides you with notification of replacement timing plus a buffer block manages momentary power interruption. The power supply unit includes an indication monitor with the status displayed on 2-digit, 7 segment display. Compliant to UL, CSA and CE approvals.
APPROVALS : UL Class 2 output Standards (UL 1310) UL, CSA, CE.
Features and Benefits.
• Power supply
• General purpose
• DIN Rail mounting
• Switch mode
• Display monitor indication
• Low voltage indicator
• 2-digit, 7 segment display
• Case covered, compact industrial standard housing
• Screw terminal
• Under voltage alarm
• Harmonic current emissions
• Natural air cooling
• Terminal block structure
Power ratings available.
15 W to 30 W.
Output Voltages available.
5 V to 24 V.
What is A Switch Mode Power Supply?
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
What is a DIN Rail Mounted Power Supply?
A DIN rail is a standard type of rail that is used to mount the power supplies into racks. DIN rails are a support for equipment. Din Rails are normally made from aluminium but if there is a chance that the power supply will suffer any shock or vibration, use a steel DIN Rail.
Safety and Storage.
Do not use the power supply in areas where subject to shock and vibration. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Store the power supply at -25°C to 65°C.
Humidity of 25% to 90%.
No derating up to 60°C.
Keep away from direct sunlight.
Specifications
| Attribute | Value |
| Brand | Omron |
| Depth | 96.4 mm |
| Input Voltage | 85 → 264 V ac |
| Minimum Temperature | -10 °C |
| Efficiency | 76 % |
| Output Voltage | 12 V dc |
| AC or DC Output Voltage | dc |
| MTBF | 135000 h |
| Output Current | 2.5 A |
| Load Regulation | ±2 % |
| AC or DC Input Voltage | ac |
| Type | Switch Mode |
| Electrical Phase | 1 |
| Mounting Type | DIN Rail Mount |
| Width | 22.5 mm |
| Ripple And Noise | ±2 % |
| Number of Outputs | 1 |
| Maximum Temperature | +60 °C |
| Series | S8VS |
| Height | 85 mm |
| Power Rating | 30 W |