RS PRO 12V dc Power Supply, 90W, 7A, C14 Connector
- RS Stock No.:
- 9048499
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9048499 |
| Product description | RS PRO 12V dc Power Supply, 90W, 7A, C14 Connector |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9048499 |
| Product description | RS PRO 12V dc Power Supply, 90W, 7A, C14 Connector |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO 12V DC Power Supply
From the trusted brand RS PRO, comes a high-quality 12V power supply. The sizes supplied are widely used, industry standard 1.75mm, 2.1mm, 2.5mm and 3mm coaxial plugs making these units suitable for many potential applications. As part of our RS Pro line of DC desktop power supplies, you are ensured a reliable & robust power supply solution. This DC unit comes equipped with over voltage, over current & short circuit protection.
Features and benefits:
- Energy-saving compact design
- Energy Efficiency Level VI compliant
- Regulated output
- EMC compliance to EN 55022 Class B
- Standard IEC320 C14 input socket
- LED status indication
Applications
This 12V power supply is used in a variety of applications such as;
- Commercial IT equipment
- Networking and peripherals
- Gaming machines
- CCTV cameras
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Input Voltage Range | 100 → 240 V ac |
| Overall Dimensions | 137 x 59 x 34 mm |
| Energy Efficiency Level | VI |
| Output Connection Type | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug |
| Overall Width | 59 mm |
| Load Regulation Range | ±5 % |
| Number of Outputs | 1 |
| Overall Depth | 34 mm |
| Maximum Temperature | +40 °C |
| Plug Type | C14 |
| Standards Met | EN 55032, EN 62368-1, UL 62368-1 |
| Series | EA1095 |
| Holdup Time | ≥8.3 ms |
| Operating Temperature Range | 0 → +40 °C |
| Minimum Temperature | 0 °C |
| Input Connector | C14 |
| Overall Length | 137 mm |
| Weight | 420 g |
| Output Current Range | 7 A |
| Output Voltage Rating | 12 V dc |
| Rated Output Power | 90 W |