RS PRO Black/Blue High Flow Water Filter Housing, 1in, BSP, 8 bar
- RS Stock No.:
- 7382700
- Brand:
- RS PRO
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
| RS stock number | 7382700 |
| Product description | RS PRO Black/Blue High Flow Water Filter Housing, 1in, BSP, 8 bar |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Flow Without Cartridge | 60 L/min |
| Inlet & Outlet Thread Standard | BSP |
| Maximum Working Pressure | 8 bar |
| Inlet & Outlet Connection | 1 in BSP |
| Colour | Black/Blue |
| Inlet & Outlet Size | 1 in |