RS PRO Pressure Reducing Valve, 3/4 in Screwed Iron Female
- RS Stock No.:
- 0761351
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
| RS stock number | 0761351 |
| Product description | RS PRO Pressure Reducing Valve, 3/4 in Screwed Iron Female |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connection | 3/4 in Screwed Iron Female |
| Minimum Outlet Pressure | 1 bar |
| Maximum Outlet Pressure | 6 bar |
| Maximum Flow Rate | 2 L/s |
| Connection Gender | Female |
| Connection Size | 3/4 in |
| Thread Standard or Connection Type | Screwed Iron |
| Body Material | Chrome Plated Brass |
| Outlet Pressure Range | 1 → 6 bar |